Cap Ceramic 0.047uF 250VAC X7R 20% Pad SMD 1812 Flexible Termination 125°C Low ESR T/R
Kemet CAN18X473MARACTU technical specifications.
| Capacitance | 0.047uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CAN18X473MARACTU to view detailed technical specifications.
No datasheet is available for this part.