Cap Aluminum Lytic 330uF 50V 20% (10 X 20mm) Radial 5mm 460mA 2000h 105°C Bulk
Lelon RJA331M1HSCF1020B technical specifications.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 460mA |
| Leakage Current | 165@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon RJA331M1HSCF1020B to view detailed technical specifications.
No datasheet is available for this part.