Cap Film 10uF 160V PP 10% (32 X 22 X 37mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
Kemet R75GR5100AA0-K technical specifications.
| Capacitance | 10uF |
| Voltage | 160VDC|90VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 90VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 22 X 37mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R75GR5100AA0-K to view detailed technical specifications.
No datasheet is available for this part.