Inductor Toroid 0.12uH 10% 50MHz 80Q-Factor 2A 0.05Ohm DCR RDL
Vanguard Electronics 9114 technical specifications.
| Technology | Toroid |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 400MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.