Search Results for "922408 Amphenol"
Filters
922408
Carlisle
Twisted Pair Cable Flouropolymer 8Conductors 24AWG 7.59mm Blue
Datasheet
Type:
Twisted Pair Cable
Size:
24
AWG
Number of Conductors:
8
Conductor Material:
Silver Plated Copper