The 93027-004 is a power chip inductor from Vanguard Electronics. It features a wirewound technology with a molded protection style. The inductance values are 25uH and 100uH, with a tolerance of 10%. The maximum DC current is 2.7A and 1.35A, with a maximum DC resistance of 0.053R and 0.21R. The product dimensions are 13.59mm in length, 7.87mm in height, and 13.59mm in depth. The operating temperature range is from -55C to 125C.
Vanguard Electronics 93027-004 technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 25u|100uH |
| Tolerance | 10% |
| Maximum DC Current | 2.7|1.35A |
| Max DC Resistance | 0.053|0.21Ohm |
| Product Length | 13.59mm |
| Height | 7.87mm |
| Product Depth | 13.59mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Vanguard Electronics 93027-004 to view detailed technical specifications.
No datasheet is available for this part.