
3.3 GHz RF/IF differential amplifier featuring ultralow distortion. This single-channel analog IC offers a 3.3 GHz bandwidth and a 3.3 GHz gain bandwidth product. It operates with a supply voltage range of 3V to 3.6V, drawing 80mA of operating supply current. Key performance metrics include a 15.5dB gain, 7.3dB noise figure, and a 9800V/µs slew rate. The component is housed in an LFCSP EP package for surface mounting and is RoHS compliant.
Sign in to ask questions about the Analog Devices ADL5562ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADL5562ACPZ-R7 technical specifications.
| -3db Bandwidth | 3.3GHz |
| Bandwidth | 3.3GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 65dB |
| Contact Plating | Tin, Matte |
| Gain | 15.5dB |
| Gain Bandwidth Product | 3.3GHz |
| Input Bias Current | 3uA |
| Lead Free | Contains Lead |
| Max Frequency | 3.3GHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 7.3dB |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 2ns |
| Slew Rate | 9800V/µs |
| Supply Current | 80mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5562ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
