USB to UART Bridge Controller UART Interface 3.3V 28-Pin QFN EP T/R
Silicon Labs CP2101-GMR technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00239oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CP2101-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.