The CP2102N-A01-GQFN24 is a universal serial bus controller IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 24 terminals and a quad terminal position. The device is packaged in a QFN-24 package and is rated for industrial temperature grade. It operates at a nominal supply voltage of 3.3V, with a maximum supply current of 100mA and a minimum supply voltage of 3V and a maximum supply voltage of 3.6V.
Silicon Labs CP2102N-A01-GQFN24 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs CP2102N-A01-GQFN24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.