The AVX TAZA475M006LRSC0024 is a 4.7uF tantalum capacitor with a voltage rating of 6VDC and a tolerance of 20%. It has an ESR of 6mΩ and a leakage current of 1uA. This surface mount capacitor operates over a temperature range of -55°C to 125°C and features high reliability and low ESR type. It is constructed with a flat construction and has an inward L termination style.
AVX TAZA475M006LRSC0024 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 6Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZA475M006LRSC0024 to view detailed technical specifications.
No datasheet is available for this part.