The Kemet C1210K122J7GMG is a 0.0012uF ceramic chip capacitor with a 4VDC working voltage and 5% tolerance. It features a BP dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It has a maximum height of 2.79mm and a termination style of pad.
Kemet C1210K122J7GMG technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 4VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet C1210K122J7GMG to view detailed technical specifications.
No datasheet is available for this part.