Cap Tant Solid 27uF 10V 20% (4.9 X 12.04mm) Axial 125°C Bulk
Vishay CTS1276X0010B0BE3 technical specifications.
| Capacitance | 27uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Leakage Current | 2.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX® |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CTS1276X0010B0BE3 to view detailed technical specifications.
No datasheet is available for this part.