The CWR11NB225JCC is a 2.2uF surface mount tantalum capacitor with a maximum operating voltage of 50VDC and a tolerance of 5%. It has an equivalent series resistance of 2.5 and a leakage current of 1.1. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation between -55°C and 125°C and is packaged in a 7343-31 case with an inward L termination style.
AVX CWR11NB225JCC technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| ESR | 2.5Ohm |
| Leakage Current | 1.1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11NB225JCC to view detailed technical specifications.
No datasheet is available for this part.