This 5A 277VAC snap action switch features a wide pin plunger actuator style and a quick connect termination style. It has a screw mount configuration and operates within a temperature range of -40°C to 85°C. The switch has a maximum power rating of 74.57 watts and a maximum current rating of 5 amps at 277 volts AC.
C&K TFEEH8SWP05AW technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Wide Pin Plunger |
| Max Current Rating | 5@277VACA |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 74.57VA |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 3.92N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TFEEH8SWP05AW to view detailed technical specifications.
No datasheet is available for this part.