64Mb NOR Flash Memory, 16-bit data bus width, 22-bit address bus width, 90ns access time. Features a 2.7V to 3.6V operating supply voltage range, with a nominal 3.3V. Surface mountable in a 48-pin TSOP package, this non-volatile memory offers parallel interface and asynchronous operation. ROHS compliant and lead-free, with a maximum operating temperature of 70°C.
Microchip SST38VF6401-90-5C-EKE technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST38 |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Width | 12.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST38VF6401-90-5C-EKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
