Microchip SST39VF1601C-70-4I-EKE-T technical specifications.
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SST39 MPF™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST39VF1601C-70-4I-EKE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
