This 10uF tantalum capacitor has a 4VDC voltage rating and 20% tolerance. It features a standard ESR of 6 and a leakage current of 0.5. The capacitor operates between -55°C and 125°C and is constructed with a flat, pad-terminated surface mount package.
AVX CWR15CC106MDRA\TR13 technical specifications.
| Capacitance | 10uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 6Ohm |
| Leakage Current | 0.5uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012-15 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR15CC106MDRA\TR13 to view detailed technical specifications.
No datasheet is available for this part.