Inductor Power Unshielded Wirewound 820uH 10% 100KHz Ferrite 0.57A 1.8Ohm DCR RDL Automotive Tray
Coilcraft RFC0810A-824KE technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.57A |
| Maximum Saturation Current | 0.87A |
| Max DC Resistance | 1.8Ohm |
| Minimum Self Resonant Frequency | 1.6M(Typ)Hz |
| Lead Style | Radial |
| Height | 11.5mm |
| Product Diameter | 9.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft RFC0810A-824KE to view detailed technical specifications.
No datasheet is available for this part.