Switch Toggle ON OFF ON SPDT Short Lever PC Pins PC Mount with Bracket
Apem SY039-8F technical specifications.
| Type | Washable |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Actuator Style | Short Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem SY039-8F to view detailed technical specifications.
No datasheet is available for this part.