This ceramic capacitor is a 1206 surface mount component with a capacitance of 8.4pF, a voltage rating of 50VDC, and a tolerance of 0.5pF. It features a dielectric material of TH and a construction of flat. The operating temperature range is from -25 to 85 degrees Celsius. The capacitor is packaged in a ceramic chip case with a pad termination style.
Murata GRM3162T1H8R4DD01J technical specifications.
| Capacitance | 8.4pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | TH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3162T1H8R4DD01J to view detailed technical specifications.
No datasheet is available for this part.