The Knowles 2225 6000VDC 5% 680pF ceramic chip capacitor features a capacitance of 680pF with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The capacitor has a dielectric of X7R and is constructed with a flat construction style. It has a maximum height of 2.5mm and is available in a 2225 package type.
Knowles 2225Y6K00681JXT technical specifications.
| Capacitance | 680pF |
| Voltage | 6000VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 6000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225Y6K00681JXT to view detailed technical specifications.
No datasheet is available for this part.