The GCG2165G1H221GA01J is a ceramic chip capacitor with a capacitance of 220pF, rated for 50VDC and 2% tolerance. It has a dielectric of X8G and is constructed with a flat construction style. The capacitor is available in an 0805 package with a pad termination style and a height of 0.6mm. It operates over a temperature range of -55°C to 150°C.
Murata GCG2165G1H221GA01J technical specifications.
| Capacitance | 220pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | X8G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCG2165G1H221GA01J to view detailed technical specifications.
No datasheet is available for this part.