The 632321-1W-KA is a SPST rocker switch with a flat actuator style, rated for 12 amps at 125VAC and 250VAC maximum AC voltage. It has a maximum power rating of 372.85 watts and a mechanical life of 100,000 cycles. The switch is designed for panel mount applications and has a solder lug termination style. It operates within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies 632321-1W-KA technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 632321-1W-KA to view detailed technical specifications.
No datasheet is available for this part.