The 1.07R 1% Chip Resistor is a fixed resistor with a 2010 package, suitable for automotive applications due to its AEC-Q200 certification. It operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 1W. The resistor is lead free and RoHS compliant, packaged in tape and reel quantities of 4000.
Vishay CRCW20101R07FKEFHP technical specifications.
| Package/Case | 2010 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1.07R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW20101R07FKEFHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.