
Quadruple 2-line to 1-line data selectors/multiplexers featuring 8.7ns propagation delay and 110MHz bandwidth. This surface mountable logic IC operates with a single supply voltage range of 4.5V to 5.5V, providing 8mA high and low level output current. Designed with 4 independent circuits, each offering 2 input lines to 1 output line selection, it boasts 8 total inputs and 4 output lines. Packaged in a 16-SOIC, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74AHCT158DE4 technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHCT158DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.