The CWR16JC475KCEC/HR is a solid tantalum capacitor with a capacitance of 4.7uF and a tolerance of 10%. It is constructed in a flat E-case with dimensions of 5.08mm in length, 1.27mm in height, and 2.54mm in depth. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is not RoHS compliant.
Vishay CWR16JC475KCEC/HR technical specifications.
| Capacitance | 4.7uF |
| Package/Case | E |
| Construction | Flat |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CWR16JC475KCEC/HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.