This SPST switch features a pin plunger actuator and a maximum current rating of 1 ampere at 125 volts AC or 30 volts DC. It has a termination style of PC pins and a mounting type of through hole. The switch is rated for 6000 electrical life cycles and operates within a temperature range of -25 to 85 degrees Celsius.
C&K LCGGF5P00SY technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 6000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.39N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K LCGGF5P00SY to view detailed technical specifications.
No datasheet is available for this part.