
The SN74AS241ADWE4 is a dual 4-bit inverting buffer from Texas Instruments. It operates over a temperature range of 0°C to 70°C and can supply up to 64mA of current. The device is packaged in a SOIC package and is suitable for surface mount applications. It is RoHS compliant and is part of the 74AS series of logic ICs.
Texas Instruments SN74AS241ADWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AS241ADWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.