This 0805 multilayer ceramic capacitor has a capacitance of 3.9pF and a voltage rating of 50VDC. It features a tolerance of 0.25pF and a dielectric of LJ. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for surface mount applications and has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C.
Murata GRM2163L1H3R9CD01J technical specifications.
| Capacitance | 3.9pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | LJ |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM2163L1H3R9CD01J to view detailed technical specifications.
No datasheet is available for this part.