Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.05A, 125VAC, 125VDC, 10000A (IR), THROUGH HOLE
Littelfuse 278.05 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 278.05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.