Search Results for "a2 5pa 2 54ds hirose electric"
Filters
PA105-L
Okaya
Cap Film Suppression X2 1uF 275VAC 20% (30 X 16 X 28mm) Radial 27.5mm 100°C
Datasheet
Through Hole
Active
Max Operating Temperature:
100
Number of Terminals:
2
Min Operating Temperature:
-40
Width:
16