
The IHLP2525 is a shielded inductor with a package size of 2525 and dimensions of 6.47mm depth, 3mm height, and 6.86mm length. It has an inductance of 0.82uH and a tolerance of 20%. The inductor can handle a maximum DC current of 13A and operates within a temperature range of -55°C to 125°C.
Vishay IHLP-2525CZER0R82M01 technical specifications.
| Package/Case | 2525 |
| Depth | 6.47mm |
| Height | 3mm |
| Inductance | 0.82uH |
| Length | 6.86mm |
| Max DC Current | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | IHLP2525 |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP-2525CZER0R82M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.