The A24K1B is a 28V SP3T On-On-On rocker switch with a through hole mount, suitable for operating temperatures between -30°C and 85°C. It features a gold contact plating and a mechanical life of 50,000 cycles. The switch has an electrical life of 50,000 cycles and is rated for 28V AC and 28V DC. It is available in bulk packaging and is part of the A series from NKK Switches.
NKK Switches A24K1B technical specifications.
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A24K1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.