Cap Tant Solid 10uF 20V E CASE 10% (5.08 X 2.54 X 1.27mm) Inward L SMD 1.5 Ohm 125°C Waffle
AVX CWR29JH106KTEC\W technical specifications.
| Capacitance | 10uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 1.5Ohm |
| Leakage Current | 2uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29JH106KTEC\W to view detailed technical specifications.
No datasheet is available for this part.