Search Results for "abs07 32 768khz 6 h t Abracon"
Filters
ABS07-LR-32.768KHZ-6-T
ABS07-LR
Abracon
Low ESR 32.768kHz Crystal, 6pF Load, ±20ppm, -40°C to +85°C
Datasheet
SMD
Active
Frequency:
32.768
kHz
Load Capacitance:
6
pF
Frequency Tolerance:
±20
ppm
Equivalent Series Resistance (ESR):
30
kOhms