This 0.47uF aluminum electrolytic capacitor has a DC rated voltage of 50VDC and a tolerance of 20%. It features low impedance and solvent resistance, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style, suitable for through-hole mounting.
United Chemi-Con ELXJ500ETAR47MEB5D technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 65mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 5 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low Impedance|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ELXJ500ETAR47MEB5D to view detailed technical specifications.
No datasheet is available for this part.