The AD1856RZ-K is a 16-bit digital-to-analog converter from Analog Devices. It features a nominal supply voltage of 5V and a maximum supply current of 15mA. The device operates over a temperature range of -25°C to 70°C and is available in a 16-pin SOP package. The AD1856RZ-K is a single-function device with 16-bit resolution.
Analog Devices AD1856RZ-K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD1856RZ-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.