The CDR31BX183AKWR7185 is a 0.018uF ceramic chip capacitor with a 50VDC rating and 10% tolerance. It features a BX dielectric and is constructed with a flat, ceramic construction. The capacitor is available in an 0805 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is suitable for use in a variety of electronic circuits.
Kemet CDR31BX183AKWR7185 technical specifications.
| Capacitance | 0.018uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CDR31BX183AKWR7185 to view detailed technical specifications.
No datasheet is available for this part.