IC SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Consumer IC:Other
Analog Devices AD1987JCPZ technical specifications.
| Package/Case | LFCSP EP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 85 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | SoundMAX® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1987JCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
