IC SPECIALTY CONSUMER CIRCUIT, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48, Consumer IC:Other
Analog Devices AD1987JCPZ-RL technical specifications.
| Number of A/D Converters | 2 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD1987JCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.