Search Results for "ad27401 180 aviation devices Daewoo Electronic Components"
Filters
ADV7401BSTZ-80
Analog Devices
Video Decoder 4 ADC 10bit 100-Pin LQFP Tray
Datasheet
QFP
Active
Package/Case:
LQFP
Height:
1.4mm
Lead Free:
Contains Lead
Length:
14mm
Distributor
Stock
1+
5+
9+
17+
Quest
29
$68.61
$65.1795
$61.749
$58.3185
EVAL-AD7401AEDZ
Analog Devices
BOARD EVAL FOR AD7401
Datasheet
Volume Production
Evaluation Kit:
Yes
Interface:
Serial
Lead Free:
Contains Lead
Max Operating Temperature:
125°C