This Murata RPE5C2D183J7C1F02B is a ceramic capacitor with a capacitance of 0.018uF and a voltage rating of 200VDC. It has a tolerance of 5% and a dielectric of C0G. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
Murata RPE5C2D183J7C1F02B technical specifications.
| Capacitance | 0.018uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 10mm |
| Microwave Application | No |
| Height | 12.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata RPE5C2D183J7C1F02B to view detailed technical specifications.
No datasheet is available for this part.