The 3639E6R8NT is a shielded wirewound inductor from TE Connectivity. It has a maximum inductance of 6.8uH and a tolerance of 30%. The inductor can handle a maximum DC current of 4.8A and a maximum saturation current of 4.1A. The maximum DC resistance is 0.018R. The inductor measures 10.3mm in length, 5.1mm in height, and 10.3mm in depth. It operates within a temperature range of -40C to 105C.
TE Connectivity 3639E6R8NT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Maximum DC Current | 4.8A |
| Maximum Saturation Current | 4.1A |
| Max DC Resistance | 0.018Ohm |
| Product Length | 10.3mm |
| Height | 5.1mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3639E6R8NT to view detailed technical specifications.
No datasheet is available for this part.