This 10V 100uF radial aluminum electrolytic capacitor features a 20% tolerance and is designed for through hole mounting. It has a maximum operating temperature range of -40°C to 85°C and a leakage current of 3uA. The capacitor is packaged in an ammo pack with 2000 units per package.
Panasonic ECE-A1AN101XB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.25% |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | SU |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECE-A1AN101XB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.