Cap Aluminum Lytic 10uF 315V 20% (10 X 26mm) Axial 80mA 2000h 85°C Bulk
Vishay 516D106M315NR6AE3 technical specifications.
| Capacitance | 10uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| Ripple Current | 80mA |
| Lifetime | 2000h |
| Size | 10 X 26mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 516D106M315NR6AE3 to view detailed technical specifications.
No datasheet is available for this part.