The S48SA3R310NRFA is a DC-DC converter with a single output of 3.3V and a maximum output current of 10A. It has a high efficiency of 90.5% and features under-voltage lockout (UVLO). The converter is packaged in a surface mount package and is available in a tape and reel format. It operates over a temperature range of -40°C to 108°C and has an isolation voltage of 1.5kV.
Delta Product Groups S48SA3R310NRFA technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 90.5% |
| Features | UVLO |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Length | 1.86inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 108°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 33W |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Series | Delphi S48SA |
| Voltage - Output 1 | 3.3V |
| Width | 1.16inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Product Groups S48SA3R310NRFA to view detailed technical specifications.
No datasheet is available for this part.