
Amplifier IC Development Tools AD8008 Eval Brd
Analog Devices AD8008ARM-EBZ technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 59dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 380MHz |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Current | 20.4mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Supply Current | 20.4mA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8008ARM-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
