The UPM1E470MEH is a 47uF aluminum electrolytic capacitor with a radial package and through hole mount. It operates over a temperature range of -55°C to 105°C and has a ripple current rating of 125mA. This capacitor is not RoHS compliant and has a tolerance of 20%. It is available in bulk packaging.
Nichicon UPM1E470MEH technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 125mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPM1E470MEH to view detailed technical specifications.
No datasheet is available for this part.