This 50VDC standard ceramic chip capacitor has a capacitance of 5.9pF with a tolerance of 0.25pF. It features a dielectric of R2H and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C, and it has a height of 0.5mm. The capacitor is constructed with a flat construction and has a pad termination style.
Murata GRM1556R1H5R9CD01W technical specifications.
| Capacitance | 5.9pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | R2H |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1556R1H5R9CD01W to view detailed technical specifications.
No datasheet is available for this part.