
The AD8331-EVALZ is a single-channel amplifier module with a -3db bandwidth of 120MHz. It operates from a nominal supply voltage of 5V and has an output current per channel of 165mA. The module is packaged in a lead-free module with a nominal supply current of 25mA. It is designed for use in general applications and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Analog Devices AD8331-EVALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8331-EVALZ technical specifications.
| -3db Bandwidth | 120MHz |
| Package/Case | Module |
| Lead Free | Contains Lead |
| Noise Figure | 4.15dB |
| Nominal Supply Current | 25mA |
| Number of Channels | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 165mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | X-AMP® |
| Slew Rate | 650V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8331-EVALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
